Omron CP1E-E30DR-A

PLC, 100-240 VAC supply, 18 x 24 VDC inputs, 12 x relay outputs 2 A, 2K steps program + 2K words data memory
$ 677.185
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CP1E-E30DR-A.

Master Electronics

Datasheet54 pages10 years ago

Sager Electronics

TME

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

PLC Expansion Module DeviceNet Communications 24 V dc 90 x 58 x 70 mm
CP1E-N PLC CPU, 24VDC SUPPLY, 18 X 24 VDC INPUTS, 12 X RELAY OUTPUTS 2A, 8K STEPS PROGRAM MEMO
CP1E-N PLC CPU, 24VDC SUPPLY, 18 X 24 VDC INPUTS, 12 X PNP TRANSISTOR OUTPUTS, 8K STEPS PROGRA
Crouzet88970165
CONTROLLER, PLC, SUP-V 12DC,16 ANALOG/DIGITAL IN,10 RELAY OUT, DIN RAIL/PANEL MNT
Crouzet88974161
CONTROLLER, PLC, SUP-V 24DC,16 ANALOG/DIGITAL IN,10 RELAY OUT, PANEL MNT, SCREW
Crouzet88970161
Programmable Logic Controller 24VDC 26 I/O (16) 24VDC Digital Inputs USB

Descriptions

Descriptions of Omron CP1E-E30DR-A provided by its distributors.

PLC, 100-240 VAC supply, 18 x 24 VDC inputs, 12 x relay outputs 2 A, 2K steps program + 2K words data memory
18In,12Out Ac Ps |Omron Industrial Automation CP1E-E30DR-A
CP1E-E PLC CPU, 100-240VAC SUPPLY, 18 X 24VD
PLC PROGRAMMER, 18I/P, 12O/P,100 TO 240V;
Lin cur o/p 0-5/10vdc+sensor 12vdc80mA
E Type CPU Unit With 20 I/O Point
CONTROL LOG 18 IN 12OUT 100-240V
632049 Safety light guard, Type 3, PL d, finger protection (resolution 14 mm), protected field height 1500 mm without dead zone, supply voltage 24 V. Connector M12, transmitter: 5-pin, receiver 5-pin. Connection cable not supplied with the device.
Digital Inputs = 18 / Digital Input Type = 24 VDC / Digital Output Type = Relay / Number of Relay Outputs = 12 / Input/Output Max. = 150 I/O Points / Operating Voltage Min. V = 100 / Operating Voltage Max. V = 240 / Load Current A = 2 / Programming Language Used = Ladder Diagram (LD) / Data Memory = 2000 Words / Communication Interface Type = USB / Real-Time Clock = No / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Expandability = Yes / Battery Backup = No / Protection Rating = IP20 / Series = CP1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP1EE30DRA