Omron CP1L-M30DR-D

Omron PLC CPU, CP1L Series, SYSMAC CP1L, Relay Output, USB Network, 18 DC Inputs
$ 1,131.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CP1L-M30DR-D.

Master Electronics

Datasheet36 pages9 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.80%

Supply Chain

Introduction Date2022-10-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

CP1E-N PLC CPU, 24VDC SUPPLY, 18 X 24 VDC INPUTS, 12 X RELAY OUTPUTS 2A, 8K STEPS PROGRAM MEMO
Omron PLC CPU, CP1L-EM Series, for CP Series, PNP Output, Ethernet, 18 Inputs
Omron PLC CPU, CP1L-EM Series, for CP Series, Relay Output, Ethernet, 18 Inputs
Crouzet88970165
CONTROLLER, PLC, SUP-V 12DC,16 ANALOG/DIGITAL IN,10 RELAY OUT, DIN RAIL/PANEL MNT
Crouzet88974161
CONTROLLER, PLC, SUP-V 24DC,16 ANALOG/DIGITAL IN,10 RELAY OUT, PANEL MNT, SCREW
Crouzet88970161
Programmable Logic Controller 24VDC 26 I/O (16) 24VDC Digital Inputs USB

Descriptions

Descriptions of Omron CP1L-M30DR-D provided by its distributors.

Omron PLC CPU, CP1L Series, SYSMAC CP1L, Relay Output, USB Network, 18 DC Inputs
CPU UNIT, 18 I/P, 12 O/P, 24VDC; No. of Inputs: 18Inputs; No. of Outputs: 12Outputs; Supply Voltage: 24VDC; Product Range: CP Series
Analogue Inputs = 1 / Digital Inputs = 18 / Analogue Input Type = 8-Bit Potentiometer / Digital Output Type = Relay / Number of Relay Outputs = 12 / Number of Impulse Outputs = 2 / Number of High Speed Counters = 4 / Input/Output Max. = 30 I/O Points / Operating Voltage Min. VDC = 20.4 / Operating Voltage Max. VDC = 26.4 / Load Current A = 2 / Scan Time ms = 0.4 / Programming Language Used = Ladder Diagram (LD) / Data Memory = 32000 Words / Data Buffer = Battery, for Max. 5 Years / Communication Interface Type = USB / Real-Time Clock = Yes / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Expandability = Yes / Battery Backup = Yes / Protection Rating = IP20 / Program Capacity = 10000 Steps / Series = CP1 Series
The Omron CP1L-M30DR-D is a compact micro PLC CPU unit designed for small to medium-scale industrial automation applications. It features 18 digital inputs and 12 relay outputs, with a 24 VDC power supply requirement. The unit includes 10,000 program steps and 32,000 words of data memory, providing ample capacity for diverse control logic. Built-in functionality includes four high-speed counters operating at 100 kHz, two pulse outputs at 100 kHz for motion control applications, and six interrupt inputs for rapid response to external events. The controller is equipped with a peripheral USB port for easy programming and two serial communication ports that support optional RS-232C or RS-485 boards. It can be expanded with up to three expansion I/O modules, reaching a total I/O capacity of 150 points. The unit supports programming via Omron's CX-Programmer software and features DIN rail mounting for straightforward installation. Item Details Brand Name: Omron Manufacturer: Omron Industrial Automation Item Type Name: Programmable Logic Controller (PLC) CPU Unit Product Family / Series: CP1L Series: CP Series Product Specifications supply_voltage: 24 V DC operating_voltage_range: 20.4 to 26.4 V DC number_of_inputs: 18 input_type: 24 V DC (NPN or PNP) number_of_outputs: 12 output_type: Relay relay_output_rating: 2 A total_io_points: 30 total_io_capacity_expandable: 150 points program_memory: 10,000 steps data_memory: 32,000 words high_speed_counters: 4 axes, 100 kHz pulse_outputs: 2 axes, 100 kHz interrupt_inputs: 6 scan_time: 0.4 ms analog_input: 1 (8-bit potentiometer, 0 to 10 V) expansion_modules: Up to 3 I/O expansion units option_modules: 2 communication_ports: USB (peripheral), 2 serial option ports (RS-232C or RS-485) programming_language: Ladder Diagram (LD) programming_software: CX-One (CX-Programmer Ver. 7.1 or higher) Additional Details Real Time Clock: Yes Battery Backup: Yes Mounting Type: DIN Rail Standards: UC1, N, L, CE Measurements Weight: 0.23 kg

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP1LM30DRD