Omron CJ1W-MC472

Motion Controllers 4 AXIS MCH MOTI ON CONTROLLER
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CJ1W-MC472.

Master Electronics

Datasheet342 pages14 years ago

Sager Electronics

Related Parts

CONTROLLER, CPU, 6 INPUTS AND 4 OUTPUTS, DC INPUT, RELAY OUTPUT, DC POWER SUPPLY
CONTROLLER, CPU, 6 INPUTS AND 4 OUTPUTS, AC INPUT, RELAY OUTPUT, AC POWER SUPPLY
RELAY, PROGRAM, 24VDC, 12 IN, 8 OUT; Product Range: -; Relay Mounting: DIN Rail
Phoenix Contact2901537
Phoenix Contact PLC I/O Module 290 Series 19.230.5 V dc, 99 x 17.5 x 114.5 mm
Phoenix Contact2901538
Phoenix Contact PLC I/O Module 290 Series 20 mA 19.230.5 V dc, 99 x 17.5 x 114.5 mm
Phoenix Contact2901536
Phoenix Contact PLC I/O Module 290 Series 6 A 19.230.5 V dc, 99 x 17.5 x 114.5 mm

Descriptions

Descriptions of Omron CJ1W-MC472 provided by its distributors.

Motion Controllers 4 AXIS MCH MOTI ON CONTROLLER
Sensing device L-muting arm with passive reflector unit and matching bracket on the basis light guard PSEN opXX-xx-xxx/1.
Motion control module, 4-Axes Control Mechatrolink-II to IO and Servo, 16 input, 2 with registration functionality/8 output, 1 with hardware position switch functionality, 24/DC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CJ1WMC472