Omron A6TN-1104

Switch DIP OFF ON SPST 1 Raised Slide 0.025A 24VDC PC Pins Thru-Hole Stick
$ 0.661
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A6TN-1104.

Farnell

Datasheet4 pages15 years ago

IHS

TME

Arrow.cn

Electro Sonic

Inventory History

3 month trend:
+1510%

CAD Models

Download Omron A6TN-1104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2010-06-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K ComponentsBD01
Switch DIP OFF ON SPST 1 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle Thru-Hole Tube
Switch DIP OFF ON SPST 1 Flat Slide 0.025A 24VDC PC Pins Thru-Hole Stick
Switch DIP OFF ON SPST 1 Flush Slide 0.025A 24VDC PC Pins 1000Cycles Thru-Hole Tube
Switch DIP ON OFF SPST 1 Raised Slide 0.025A 24VDC PC Pins 1000Cycle Thru-Hole Stick
C&K ComponentsBPA01B
SWITCH;SLIDE;DIP;SPST;1 POS;RAISED ACT;SURFACE MOUNT;100MA;5VDC;R/A;THRUHOLE;PC
C&K ComponentsSDA01H1BD
Switch DIP OFF ON SPST 1 Raised Slide 0.1A 24VDC PC Pins 1000Cycles Thru-Hole Tube

Descriptions

Descriptions of Omron A6TN-1104 provided by its distributors.

Switch DIP OFF ON SPST 1 Raised Slide 0.025A 24VDC PC Pins Thru-Hole Stick
SLIDE DIP SWITCH-1SWITCHES SPST LATCHED0.025A 24VDC THROUGH HOLE-STRAIGHT
OMRON ELECTRONIC COMPONENTS A6TN-1104 DIP SWITCH, 1, SPST, RAISED SLIDE
DIP Switches / SIP Switches Slide Type DIP (Wht) 1Pin, Raised Act.
SWITCH SLIDE DIP SPST 0.025A 24V
Slide Dip Switch, 1 Switches, SPST, Latched, 0.025A, 24VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight
DIP SWITCH, 1, SPST, RAISED SLIDE; Conta; DIP SWITCH, 1, SPST, RAISED SLIDE; Contact Configuration:SPST; No. of Switch Positions:1; Actuator Style:Raised; Pitch Spacing:2.54mm; Contact Current DC Max:25mA; Switch Mounting:Through Hole
Positions = 1 / Contact Configuration = SPST / Termination Type = PCB Pins / Mounting Type = Through Hole / Width mm = 4.5 / Operating Temperature Max. °C = 85 / Length mm = 7.5 / Operating Temperature Min. °C = -30 / Series = A6TN / Switch Type = DIP / Height mm = 5.25 / Pitch mm = 2.54 / Contact Voltage V = 24 / Contact Current = 25 mA / Actuator Type = Raised Slide / Pins = 2

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6TN1104