Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components BD01

Switch DIP OFF ON SPST 1 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle Thru-Hole Tube
$ 0.968
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components BD01.

Newark

Datasheet2 pages4 years ago
Datasheet2 pages16 years ago

Upverter

element14 APAC

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-36.52%

CAD Models

Download C&K Components BD01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

C&K ComponentsBD02
Switch DIP OFF ON SPST 2 Extended Slide 0.1A 25VDC PC Pins 10000Cycle 2.54mm Thru-Hole Tube
Switch DIP ON OFF SPST 1 Raised Slide 0.025A 24VDC PC Pins 1000Cycle Thru-Hole Stick
C&K ComponentsBPA01B
SWITCH;SLIDE;DIP;SPST;1 POS;RAISED ACT;SURFACE MOUNT;100MA;5VDC;R/A;THRUHOLE;PC
C&K ComponentsBD03
Switch DIP OFF ON SPST 3 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
TE Connectivity5161390-1
Switch DIP OFF ON SPST 1 Top Slide 25A 50VDC PC Pins 2.54mm Thru-Hole Box/Carton
Switch DIP ON OFF SPST 2 Raised Slide 0.025A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Stick

Descriptions

Descriptions of C&K Components BD01 provided by its distributors.

Switch DIP OFF ON SPST 1 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle Thru-Hole Tube
DIP Switch Slide (Standard) SPST 1 Position Through Hole 100mA 5VDC
Slide Dip Switch, 1 Switches, SPST, On-off, Latched, 0.1A, 5VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight
BD Series Top Actuated SPST 1 Position Through Hole DIP Switch
Slide Dip Switch 1 SPST Latched 0.1A
Switch, DIP, 1 Position, VERTICAL MOUNT
DIP SWITCH, POSITION 1; Series:BD; Switch Type:DIL; Contact Configuration:SPST; Ways, No. of:6; Actuator Type:Raised Slide; Lead Spacing:2.54mm; Max Contact Current DC:100mA; Terminal Type:THT
DIP SWITCH, POSITION 1; No. of Circuits:1Circuits; Switch Actuator Style:Slide; Switch Mounting:Through Hole; Contact Configuration:SPST; Contact Voltage DC Max:24VDC; Contact Current DC Max:25mA; Product Range:-; Switc
DIP Switch; Series:BD; Circuitry:SPST; No. of Switch Positions:1; Actuator Style:Raised Slide; Pitch Spacing:2.54mm; Switch Terminals:Through Hole; Contact Current Max:100mA; Features:Vertical Full Profile ;RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD01.
  • BD01..