Omron A6T-1104

Switch DIP ON OFF SPST 1 Raised Slide 0.025A 24VDC PC Pins 1000Cycle Thru-Hole Stick
$ 0.927
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A6T-1104.

RS (Formerly Allied Electronics)

Datasheet4 pages22 years ago

IHS

Newark

Farnell

Sager Electronics

Inventory History

3 month trend:
-30.77%

CAD Models

Download Omron A6T-1104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Switch DIP OFF ON SPST 1 Flush Slide 0.025A 24VDC PC Pins 1000Cycles Thru-Hole Tube
C&K ComponentsBPA01B
SWITCH;SLIDE;DIP;SPST;1 POS;RAISED ACT;SURFACE MOUNT;100MA;5VDC;R/A;THRUHOLE;PC
Switch DIP OFF ON SPST 1 Flush Slide 0.025A 24VDC PC Pins 1000Cycles Thru-Hole Tube
C&K ComponentsBD01
Switch DIP OFF ON SPST 1 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle Thru-Hole Tube
Switch DIP ON OFF SPST 2 Raised Slide 0.025A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Stick
C&K ComponentsBPA02B
SWITCH;SLIDE;DIP;SPST;2 POS;RAISED ACT;SURFACE MOUNT;100MA;5VDC;R/A;THRUHOLE;PC

Descriptions

Descriptions of Omron A6T-1104 provided by its distributors.

Switch DIP ON OFF SPST 1 Raised Slide 0.025A 24VDC PC Pins 1000Cycle Thru-Hole Stick
Omron A6T-1104 DIP Switch SPST 4 Position Slide 25VAC
Omron DIP Switch, 1 Pos, SPST, TH, Slide Actuator
SWITCH DIP 1 WAY RAISED SLIDE, THRU-HOLE
SWITCH SLIDE DIP SPST 0.025A 24V
OMRON ELECTRONIC COMPONENTS A6T1104 DIP / SIP Switch, A6T Series, SPST, DIP Unsealed, Through Hole, 25 mA, 24 VDC
Transfer DIP Switch 1 Position PC Board
Slide Dip Switch, 1 Switches, SPST, On-off, Latched, 0.025A, 24VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight
DIP Switches / SIP Switches DIP SWITCH
SWITCH, DIP, RAISED ACTUATOR, 1 WAY; No. of Circuits: 1Circuits; Switch Actuator Style: Slide; Switch Mounting: Through Hole; Contact Configuration: SPST; Contact V; Available until stocks are exhausted Alternative available
Pitch mm = 2.54 / Contact Voltage V = 24 / Actuator Type = Raised Slide / Contact Current = 25 mA / Termination Type = PCB Pins / Mounting Type = Through Hole / Width mm = 6.2 / Pins = 2 / Series = A6T / Length mm = 3.48 / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -20 / Height mm = 4.2 / Switch Type = DIP / Positions = 1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6T-1104.
  • A6T1104