C&K Components BPA01B

Switch; Slide; DIP; SPST; 1 Pos; Raised Act; Surface Mount; 100MA; 5VDC; R/a; Thruhole; Pc
$ 1.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components BPA01B.

Newark

Datasheet3 pages10 years ago
Datasheet3 pages16 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+290%

CAD Models

Download C&K Components BPA01B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2009-03-24
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Switch DIP ON OFF SPST 1 Raised Slide 0.025A 24VDC PC Pins 1000Cycle Thru-Hole Stick
Switch DIP OFF ON SPST 1 Flush Slide 0.025A 24VDC PC Pins 1000Cycles Thru-Hole Tube
Switch DIP OFF ON SPST 1 Flush Slide 0.025A 24VDC PC Pins 1000Cycles Thru-Hole Tube
C&K ComponentsBD01
Switch DIP OFF ON SPST 1 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle Thru-Hole Tube
C&K ComponentsBPA02B
SWITCH;SLIDE;DIP;SPST;2 POS;RAISED ACT;SURFACE MOUNT;100MA;5VDC;R/A;THRUHOLE;PC
C&K ComponentsBPA04B
Slide Dip Switch, 1 Switches, SPST, Latched, 0.1A, 5VDC, Solder Terminal, Through Hole-straight

Descriptions

Descriptions of C&K Components BPA01B provided by its distributors.

SWITCH;SLIDE;DIP;SPST;1 POS;RAISED ACT;SURFACE MOUNT;100MA;5VDC;R/A;THRUHOLE;PC
Switch DIP OFF ON SPST 1 Piano 0.1A 24VDC PC Pins 1000Cycles Thru-Hole Tube
DIP Switches / SIP Switches SPST 0.1A 24VDC 1POS SIDE ACTUATED DIP SW
Slide Dip Switch, 1 Switches, SPST, Latched, 0.1A, 5VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight
C & K DIP Switch, 1 Pos, SPST, TH, Side Actuator
BPA Series Side Actuated SPST 1 Position Through Hole DIP Switch
SWITCH, SIDE ACTUATED, 1WAY, SPST, THT; No. of Circuits: 1Circuits; Switch Actuator Style: Piano Key; Switch Mounting: Through Hole; Contact Configuration: SPST; Contact Voltage DC Max: 25VDC; Contact Current DC Max: 25mA; Pro
Positions = 1 / Contact Configuration = SPST / Termination Type = PCB Pins / Mounting Type = Through Hole / Width mm = 8.15 / Operating Temperature Max. °C = 85 / Length mm = 4.48 / Operating Temperature Min. °C = -20 / Series = BPA / Switch Type = DIP / Height mm = 6 / Pitch mm = 2.54 / Contact Voltage V = 24 / Contact Current = 25 mA / Actuator Type = Piano / Pins = 2

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BPA01B.