Omron A22NN-RPM-NYA-G100-NN

Switch Push Button N.O. SPST Round Button 10A 440VAC 240VDC Momentary Contact Screw Panel Mount
$ 10.82
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A22NN-RPM-NYA-G100-NN.

IHS

Datasheet30 pages11 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 10.82
$ 11.095
Stock
5,061
7,294
Authorized Distributors
3
6
Throw Configuration
SPST
SPST
Contact Plating
-
-
Housing Material
-
-
Termination
Screw
-
Current Rating
8 A
-
Voltage Rating (DC)
24 V
-
Illumination Type
-
-
Illumination Color
-
-
Mechanical Life
5 Mcycles
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Pushbutton Switch, SPST, Momentary, 8A, 24VDC, Snap On Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, 8A, 24VDC, Snap On Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, 8A, 24VDC, Snap On Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount
Mushroom Button Momentary Contact SPST 5000000Cycles 220V 440V 10000000Cycles , 40mm*40mm

Descriptions

Descriptions of Omron A22NN-RPM-NYA-G100-NN provided by its distributors.

Switch Push Button N.O. SPST Round Button 10A 440VAC 240VDC Momentary Contact Screw Panel Mount
- SPST-NO -22.30 5000000Cycles 240V 120V 500000Cycles 10A(AC),8A(DC) , 30mm*64.4mm
PUSHBUTTON A22NN Ø22, BEZEL METAL, PROJECTED, MOMENTARY, CAP COLOR OPAQUE YELLOW, , 1NO, NO...
Pushbutton Switches Assm, Prj, Mtl Bzl, Yllw, 1 NO
A22NN-RPM-NYA-G100-NN, OMRON INDUSTRIAL PRODUCTS

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A22NNRPMNYAG100NN