Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron A22NN-RNM-NAA-G100-NN

Pushbutton Switch, SPST, Momentary, 8A, 24VDC, Snap On Terminal, Panel Mount

$ 10.06
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A22NN-RNM-NAA-G100-NN.

IHS

Datasheet104 pages10 years ago

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.02%

Alternate Parts

Price @ 1000
$ 10.06
$ 12.77
Stock
6,487
9,839
Authorized Distributors
4
6
Throw Configuration
SPST
SPST
Contact Plating
-
-
Housing Material
-
-
Termination
Screw
-
Current Rating
8 A
-
Voltage Rating (DC)
24 V
-
Illumination Type
-
-
Illumination Color
-
-
Mechanical Life
5 Mcycles
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.35
Introduction Date2018-05-15
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2023-03-31
LTD Date2023-06-30

Related Parts

Pushbutton Switch, SPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, 8A, 24VDC, Snap On Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, 8A, 24VDC, Snap On Terminal, Panel Mount
Switch Push Button N.O. SPST Round Button 10A 440VAC 240VDC Momentary Panel Mount Screw

Descriptions

Descriptions of Omron A22NN-RNM-NAA-G100-NN provided by its distributors.

Pushbutton Switch, SPST, Momentary, 8A, 24VDC, Snap On Terminal, Panel Mount
Standard A22NN Blue Panel Mount Front Pushbutton Switch 8A 120V -25C~70C
Pushbutton A22NN Ø22, bezel metal, FLAT, MOMENTARY, CAP COLOR Opaque BLUE, , 1NO, NON-LIGHTED
Switch Push Button N.O. SPST Flat Round Button 10A 440VAC 240VDC Momentary Contact Panel Mount Screw
Pb Sw Ind, Momentary, 22.3 Mm, Spst-No; Available Until Stocks Are Exhausted |Omron Industrial Automation A22NN-RNM-NAA-G100-NN
circular,short hair,PUSHBUTTON Off-Mom SPST-NO circular-22.30(Dia) 5000000Cycles 24V 120V 500000Cycles 10A(AC),8A(DC) threaded mounting,panel mount
PB SWITCH, SPST-NO, 10A, 12VAC, SCREW; P; PB SWITCH, SPST-NO, 10A, 12VAC, SCREW; Product Range:A22NN Series; Panel Cutout Diameter:22.3mm; Contact Configuration:SPST-NO; Switch Operation:Momentary; Pushbutton Actuator St

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A22NNRNMNAAG100NN