Idec ABW401-R

Pushbutton Switches Pushbutton 22mm Momentary Metal Round Red 1NC Contact Screw Terminal
$ 20.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec ABW401-R.

IHS

Datasheet40 pages7 years ago

Farnell

Master Electronics

Sager Electronics

Switches Unlimited

Inventory History

3 month trend:
-13.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Pushbutton Switch, SPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, 8A, 24VDC, Snap On Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, 8A, 24VDC, Snap On Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, 8A, 24VDC, Snap On Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount

Descriptions

Descriptions of Idec ABW401-R provided by its distributors.

Pushbutton Switches Pushbutton 22mm Momentary Metal Round Red 1NC Contact Screw Terminal
Switch Pushbutton; Non-Illuminated; Mushroom Cap; 1-NC; Red
Switch Push Button N.C. SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount
Mushroom Button Momentary Contact SPST 5000000Cycles 220V 440V 10000000Cycles threaded mounting,panel mount 40mm(Length)*40mm(height)
SWITCH, INDUSTRIAL PUSHBUTTON, 40MM Contacts:SPST-NC Switch Operation:OFF-(ON) Contact Voltage AC Nom:600V Contact Voltage DC Nom:220V Contact Current Max:10A Actuator Style:Mushroom Head Switch Terminals:Screw
SWITCH, INDUSTRIAL PUSHBUTTON, 40MM; Product Range:TW Series; Panel Cutout Diameter:22.3mm; Contact Configuration:SPST-NC; Switch Operation:Momentary; Pushbutton Actuator Style:Mushroom; Actuator / Cap Colour:Red; IP Rat
Switch, Industrial Pushbutton, 40Mm; Contacto, Configuración:Spst-Nc; Interruptor, Operación:Apagado-(Encendido); Ip:Ip65; Contacto, Tensión Dc Nom:220V; Contacto, Tensión Ac Nom:600V; Contacto, Intensidad Max:10A; Color:Red |Idec ABW401-R

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABW401R