Ohmite TK20P3R00JE

Fixed Resistor, Metal Glaze/thick Film, 20W, 3ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 1.797
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TK20P3R00JE.

JRH Electronics

Datasheet1 page13 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Mouser

element14

CAD Models

Download Ohmite TK20P3R00JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-10-17
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2013-05-31

Related Parts

Stackpole ElectronicsTR20JBL3R30
Res Power Film 3.3 Ohm 5% 3/20W ±200ppm/C Molded TO-220 RDL Bulk
Stackpole ElectronicsRSF2JT3R00
Fixed Resistor, Metal Oxide Film, 2W, 3ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF3JT3R00
Fixed Resistor, Metal Oxide Film, 3W, 3ohm, 500V, 5% +/-Tol, Through Hole Mount
Res Thick Film 3 Ohm 5% 5W ±100ppm/°C Molded RDL
TE ConnectivityCFR50J2R7
Fixed Resistor, Thin Film, 0.5W, 2.7ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J3R3
Fixed Resistor, Thin Film, 0.25W, 3.3ohm, 200V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite TK20P3R00JE provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 20W, 3ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Res Thick Film 3 Ohm 5% 20W ±200ppm/°C Molded TO-220 RDL Thru-Hole
RESISTOR;THICK FILM;RES 3 OHMS;PWR-RTG 20 W;TOL 5%;RADIAL;TO-220;HEAT SINK
Tx220 20W Thk Film 3.0 Ohm 5%/Ohmite Manufacturing Rohs Compliant: Yes |Ohmite TK20P3R00JE
RESISTOR, THICK FILM, 3OHM, 20W, 5%; Res; RESISTOR, THICK FILM, 3OHM, 20W, 5%; Resistance:3ohm; Resistance Tolerance:± 5%; Power Rating:20W; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:TO-220; MSL:MSL 2 - 1 year

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV