TE Connectivity CFR16J3R3

Res, 3R3, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J3R3
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR16J3R3.

Master Electronics

Datasheet4 pages11 years ago
Datasheet4 pages11 years ago

TE Connectivity

JRH Electronics

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
+19.78%

CAD Models

Download TE Connectivity CFR16J3R3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

TE Connectivity / AMP2-1623931-7
CFR25 SERIES AXIAL CARBON FILM RESISTOR 3.3OHMS +/-5% 0.33W 0 - +200PPM/DEGC
Stackpole ElectronicsCFM14JT3R30
Fixed Resistor, Carbon Film, 0.25W, 3.3ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT3R30
Fixed Resistor, Carbon Film, 0.25W, 3.3ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JB3R30
Fixed Resistor, Carbon Film, 0.5W, 3.3ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JR-52-3R3
Fixed Resistor, Carbon Film, 0.25W, 3.3ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JB-52-3R
Fixed Resistor, Carbon Film, 0.25W, 3ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CFR16J3R3 provided by its distributors.

Res, 3R3, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J3R3
Fixed Resistor, Thin Film, 0.25W, 3.3Ohm, 200V, 5% +/-Tol, -350, 350Ppm/Cel, Through Hole Mount
Res Carbon Film 3.3 Ohm 5% 1/4W 0ppm/°C to 200ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RESISTOR, CARBON FILM, RES 3.3 OHMS, PWR-RTG 0.25 W, TOL 5%, AXIAL
Special Order: CFR16 5% 3R3 Resistance Value: 3.3 Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .25 W Through-Hole Resistor | 3.3 Ω Carbon Film General Purpose Resistor | Part Number: CFR16J3R3 | Internal Number: 2-1623928-0 | Alias Number: CFR16J3R3JIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1623928-0