Ohmite TA205PA3R00JE

Res Thick Film 3 Ohm 5% 5W ±100ppm/°C Molded RDL
$ 2.765
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TA205PA3R00JE.

element14 APAC

Datasheet2 pages11 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download Ohmite TA205PA3R00JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

OhmiteTWW5J3R0E
Fixed Resistor, Wire Wound, 5W, 3ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 3ohm, 750V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
OhmiteTWW5J3R3E
Fixed Resistor, Wire Wound, 5W, 3.3ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite TA205PA3R00JE provided by its distributors.

Res Thick Film 3 Ohm 5% 5W ±100ppm/°C Molded RDL
RESISTOR, THICK FILM, 3OHM, 5W, 5%; Resi; RESISTOR, THICK FILM, 3OHM, 5W, 5%; Resistance:3ohm; Resistance Tolerance:± 5%; Power Rating:5W; Resistor Element Material:Thick Film; Mounting Type:Through Hole; No. of Pins:2; Series:Power Chip
Thick Film Resistor, 3 Ohm, 5W, 5%; Rango De Producto:Serie Ta; Resistencia:3Ohm; Potencia Nominal:5W; Tolerancia De Resistencia:± 5%; Tensión Nominal:-; Tipo De Resistencia:Radial Leaded; Tipo De Elemento Resistivo:Película Gruesa |Ohmite TA205PA3R00JE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV