Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CFR50J2R7

Res, 2R7, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J2R7
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR50J2R7.

Master Electronics

Datasheet4 pages11 years ago
Datasheet16 pages19 years ago
Datasheet4 pages11 years ago

Newark

TE Connectivity

Farnell

Inventory History

3 month trend:
-0.21%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityCFR25J2R7
Through Hole Carbon Film Resistor, Cfr Series, 2.7 Ohm, 330 Mw, - 5%, 250 V, Axial Leaded
TE ConnectivityCFR16J2R7
Res, 2R7, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J2R7
Stackpole ElectronicsCFM12JT2R70
Fixed Resistor, Carbon Film, 0.5W, 2.7ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT2R70
Fixed Resistor, Carbon Film, 0.25W, 2.7ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JB2R70
Fixed Resistor, Carbon Film, 0.25W, 2.7ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivityLR1F2R7
Fixed Resistor, Thin Film, 0.6W, 2.7ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity7-1623930-5
Fixed Resistor, Carbon Film, 0.33W, 2.7ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityLR1F2R7
Fixed Resistor, Thin Film, 0.6W, 2.7ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 2.43ohm, 350V, 1% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CFR50J2R7 provided by its distributors.

Res, 2R7, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J2R7
Fixed Resistor, Thin Film, 0.5W, 2.7ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Res Carbon Film 2.7 Ohm 5% 1/2W 0ppm/°C to 200ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Special Order: CFR50 5% 2R7 Resistance Value: 2.7 Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .5 W Through-Hole Resistor | 2.7 Ω Carbon Film General Purpose Resistor | Part Number: CFR50J2R7 | Internal Number: 7-1623932-9 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1623932-9