
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Galco | TA305PA33R0JE | 0 | 100 | 7h | ||||||||
| Onlinecomponents.com | TA305PA33R0JE | 0 | 150 | Bulk | ||||||||
| Master Electronics | TA305PA33R0JE | 0 | 150 | |||||||||
| RS (Formerly Allied Electronics) | TA305PA33R0JE | 0 | 150 | Bulk | 9h | |||||||
| TTI Asia | TA305PA33R0JE | Contact | 23h |
Download Ohmite TA305PA33R0JE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Ohmite TA305PA33R0JE provided by its distributors.
Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names: