Ohmite TA205PA33R0JE

Fixed Resistor, Metal Glaze/Thick Film, 5W, 33ohm, 1500V, 5% +/-Tol, Through Hole Mount
$ 2.447
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TA205PA33R0JE.

IHS

Datasheet2 pages7 years ago

Master Electronics

Sager Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite TA205PA33R0JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.447
$ 1.957
Stock
6,330
126
Authorized Distributors
6
6
Resistance
33 Ω
33 Ω
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Tolerance
5 %
5 %
Power Rating
5 W
5 W
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 5W, 33ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Glaze/Thick Film, 5W, 33ohm, 1500V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Glaze/Thick Film, 10W, 33ohm, 1500V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP1676846-1
Fixed Resistor, Wire Wound, 4W, 33ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 33ohm, 18.1659V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623797-9
Fixed Resistor, Wire Wound, 10W, 33ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite TA205PA33R0JE provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 5W, 33ohm, 1500V, 5% +/-Tol, Through Hole Mount
Res Thick Film 33 Ohm 5% 5W ±100ppm/°C Molded RDL
RESISTOR, THICK FILM, 33 OHMS, 5 W, 5%, SMT, PLANAR, HEAT SINK
RESISTOR, 33 OHM, 5 WATT, +-5pct.,
RES, 33R, 5W, THICK FILM, RADIAL;
33¦¸ ¡À5% 5W ¡À100ppm/¡æ 12.7mm*2.54mm*25.91mm
TA205PA33R0JE, OHMITE MANUFACTURING
Resistor, Thick Film, 33 Ohm, 5W, 5%; Filter Terminals:Radial Leaded; Leaded Process Compatible:Yes; Mounting Type:Through Hole; Peak Reflow Compatible (260 C):Yes; Power Rating:5W; Resistance:33Ohm; Resistance Tolerance:± 5% Rohs Compliant: Yes |Ohmite TA205PA33R0JE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV