Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1623797-9

Fixed Resistor, Wire Wound, 10W, 33ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1623797-9.

IHS

Datasheet4 pages2 years ago

Electro Sonic

TE Connectivity

Newark

Sager Electronics

Inventory History

3 month trend:
-15.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity / AMP1-1623808-3
Fixed Resistor, Wire Wound, 7W, 33ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / CGSFCB433RJ
Fixed Resistor, Wire Wound, 4W, 33ohm, 5% +/-Tol, -80, 40ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1623808-3
Fixed Resistor, Wire Wound, 7W, 33ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity1-1623789-2
Fixed Resistor, Wire Wound, 7W, 33ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
TE Connectivity / AMP1623795-8
Fixed Resistor, Wire Wound, 10W, 33ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteTWW3J33RE
Fixed Resistor, Wire Wound, 3W, 33ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Yageo GroupSQP500JB-33R
Fixed Resistor, Wire Wound, 5W, 33ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteTWW5J33RE
Fixed Resistor, Wire Wound, 5W, 33ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1623797-9 provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 33ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
33Ω ±5% 10W ±300ppm/℃ Plugins Through hole mounting 48mm*10mm*11mm
Wirewound Resistors - Through Hole SQZ10 33R 5%
33 Ω, Wire Wound, Power Resistor Resistor, 5 %, 48 x 10 x 10 mm, 2 Termination, Loose Piece - Box, Resistance Class Up to 1kΩ, 10 W, CGS SQ
SQZ10 33R 5% Resistance Value: 33 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 10 W Wirewound Resistor: Horizontal Mount | 33 Ω Wire Wound Power Resistor 5 % | Part Number: SQZ1033RJ | Internal Number: 1623797-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQZ1033RJ