Ohmite RW3R5EAR100JET

Res Wirewound 0.1 Ohm 5% 3.5W ±90ppm/C J-Lead SMD T/R
$ 2.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite RW3R5EAR100JET.

IHS

Datasheet4 pages6 years ago

RS (Formerly Allied Electronics)

Master Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
-22.04%

CAD Models

Download Ohmite RW3R5EAR100JET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.297
$ 2.42
Stock
1,992
464
Authorized Distributors
6
6
Resistance
100 mΩ
100 mΩ
Case/Package
8127
8127
Tolerance
5 %
5 %
Power Rating
3.5 W
3.5 W
Composition
Wirewound
Power resistor, Wirewound
Temperature Coefficient
90 ppm/°C
90 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2011-05-31
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity1879021-1
Fixed Resistor, Wire Wound, 3W, 0.1ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
TE ConnectivitySMW2R10JT
Fixed Resistor, Wire Wound, 2W, 0.1ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
PanasonicERX1HZJR10H
Res Metal Film 0.1 Ohm 5% 1W ±350ppm/°C Molded SMD SMD Embossed Carrier T/R
PanasonicERX-2HZJR10H
Res Metal Film 0.1 Ohm 5% 2W ±350ppm/°C Molded SMD SMD Embossed Carrier T/R

Descriptions

Descriptions of Ohmite RW3R5EAR100JET provided by its distributors.

Res Wirewound 0.1 Ohm 5% 3.5W ±90ppm/C J-Lead SMD T/R
Fixed Resistor, Wire Wound, 3.5W, 0.1ohm, 350V, 5% +/-Tol, Surface Mount, 8127
8127J-Lead FIXED RESISTOR RW 0.811Lx0.273W 20.60mmx6.93mm 3.5W 100mOhm ±90ppm/C
RESISTOR, WIREWOUND, 0.1 OHM, 3.5W, 5%; Resistance:100mohm; Resistance Tolerance:± 5%; Power Rating:3.5W; Resistor Case / Package:8127 [20669 Metric]; Resistor Technology:Wirewound; Resistor Type:Current Sense; Voltage Rating:350V RoHS Compliant: Yes

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV