What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite RW3R5EAR100JE

Fixed Resistor, Wire Wound, 3.5W, 0.1ohm, 350V, 5% +/-Tol, 90ppm/Cel, Surface Mount, 8127
$ 2.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite RW3R5EAR100JE.

IHS

Datasheet4 pages6 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+55.25%

CAD Models

Download Ohmite RW3R5EAR100JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.41
$ 2.163
Stock
454
1,493
Authorized Distributors
6
5
Resistance
100 mΩ
100 mΩ
Case/Package
8127
8127
Tolerance
5 %
5 %
Power Rating
3.5 W
3.5 W
Composition
Power resistor, Wirewound
Wirewound
Temperature Coefficient
90 ppm/°C
90 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1879021-1
Fixed Resistor, Wire Wound, 3W, 0.1ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
TE ConnectivitySMW2R10JT
Fixed Resistor, Wire Wound, 2W, 0.1ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
PanasonicERX1HZJR10H
Res Metal Film 0.1 Ohm 5% 1W ±350ppm/°C Molded SMD SMD Embossed Carrier T/R
PanasonicERX-2HZJR10H
Res Metal Film 0.1 Ohm 5% 2W ±350ppm/°C Molded SMD SMD Embossed Carrier T/R

Descriptions

Descriptions of Ohmite RW3R5EAR100JE provided by its distributors.

Fixed Resistor, Wire Wound, 3.5W, 0.1ohm, 350V, 5% +/-Tol, 90ppm/Cel, Surface Mount, 8127
RES SMD 0.1 OHM 5% 3.5W J LEAD | Ohmite RW3R5EAR100JE
RW FIXED RESISTOR 8127J-Lead Chip Resistor ±5% ±90ppm/C 100mOhm 3.5W
WIREWOUND RESISTOR, 0.1 OHM, 3.5W, 5%; Resistance:100mohm; Resistance Tolerance:± 5%; Power Rating:3.5W; Resistor Case / Package:SMD; Resistor Technology:Wirewound; Resistor Type:Current Sense; Product Range:RW Series RoHS Compliant: Yes

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV