Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1879021-1

Fixed Resistor, Wire Wound, 3W, 0.1ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
$ 0.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1879021-1.

IHS

Datasheet4 pages2 years ago
Datasheet9 pages6 years ago

Master Electronics

Electro Sonic

TE Connectivity

Farnell

Inventory History

3 month trend:
-33.62%

CAD Models

Download TE Connectivity 1879021-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE ConnectivitySMW2R10JT
Fixed Resistor, Wire Wound, 2W, 0.1ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
TE ConnectivitySMW2R10JT
Fixed Resistor, Wire Wound, 2W, 0.1ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
PanasonicERX1HZJR10H
Res Metal Film 0.1 Ohm 5% 1W ±350ppm/°C Molded SMD SMD Embossed Carrier T/R

Descriptions

Descriptions of TE Connectivity 1879021-1 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 0.1ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
Precision resistor, SMD [TE Connectivity] SMW3R10JT Precision resistor, SMD
Chip Resistor 100mΩ ±5% ±200ppm/°C 4122 Wire Mount 10.5mm × 5.5mm × 5.3mm
Res Wirewound 0.1 Ohm 5% 3W ±200ppm/°C Molded SMD T/R
Avnet Japan
Resistor, Wirewound, Res 0.1 Ohms, Pwr-Rtg 3 W, Tol 5%, SMT | TE Connectivity SMW3R10JT
.1 ohm, Wire Wound, Power Resistor, 5 %, 3 W, ±200 ppm
SMW3 R10 5% Resistance Value: .1 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 0.1 Ω Wire Wound Power Resistor 5 % | Surface Mount Resistor | Part Number: SMW3R10JT | Internal Number: 1879021-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMW3R10JT