Ohmite RW3R0DB24R0J

Fixed Resistor, Wire Wound, 3W, 24ohm, 200V, 5% +/-Tol, 20ppm/Cel, Surface Mount, 6327
$ 6.05
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite RW3R0DB24R0J.

IHS

Datasheet3 pages20 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

CAD Models

Download Ohmite RW3R0DB24R0J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.05
$ 2.525
Stock
45
5,226
Authorized Distributors
2
6
Resistance
24 Ω
24 Ω
Case/Package
6327
6327
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
Wirewound
-
Temperature Coefficient
20 ppm/°C
20 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2007-09-03
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

TE ConnectivitySMW524RJT
Fixed Resistor, Wire Wound, 5W, 24ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
TE ConnectivitySMW522RJT
SM Series 22 Ohm 5 W ±5 % ±200 ppm/°C Surface Mount Wirewound Resistor
Res Thick Film 0402 22 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
MulticompMCRE000101
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
Fixed Resistor, Thin Film, 0.15W, 24.9ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Thick Film Chip Resistor 0402 SMD 24.9 Ohm 1% 0.063W(1/16W) 100ppm/C

Descriptions

Descriptions of Ohmite RW3R0DB24R0J provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 24ohm, 200V, 5% +/-Tol, 20ppm/Cel, Surface Mount, 6327
RES SMD 24 OHM 5% 3W J LEAD | Ohmite RW3R0DB24R0J
6327 RW RES 24R 3W 5%
SMD 3W, 24 OHMS, 5%
Resistor Wirewound, 24 Ohm, 3W, ±5%; Rango De Producto:Serie Rw; Resistencia:24Ohm; Potencia Nominal:3W; Tolerancia De Resistencia:± 5%; Tensión Nominal:200V; Tipo De Resistencia:-; Tipo De Empaquetado:Individual; Núm. De Contactos:2 |Ohmite RW3R0DB24R0J

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV