TE Connectivity SMW522RJT

SM Series 22 Ohm 5 W ±5 % ±200 ppm/°C Surface Mount Wirewound Resistor
$ 0.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMW522RJT.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages17 years ago

JRH Electronics

ODG (Origin Data Global)

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+93.07%

CAD Models

Download TE Connectivity SMW522RJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-05-18
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Res Thick Film 0402 22 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
TE ConnectivitySMW520RJT
Fixed Resistor, Wire Wound, 5W, 20ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
TE ConnectivitySMW524RJT
Fixed Resistor, Wire Wound, 5W, 24ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
MulticompMCRE000100
Res Thick Film 0201 22 Ohm 1% 0.05W(1/20W) ±200ppm/°C Epoxy Pad SMD Automotive T/R
MulticompMCRE000099
Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 20ohm, 25V, 1% +/-Tol, Surface Mount, 0201
MulticompMCRE000101
Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 24ohm, 25V, 1% +/-Tol, Surface Mount, 0201
TE ConnectivitySMW322RJT
Fixed Resistor, Wire Wound, 3W, 22ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
TE ConnectivitySMW222RJT
Fixed Resistor, Wire Wound, 2W, 22ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
PanasonicERJ-XGNJ220Y
Res Thick Film 01005 22 Ohm 5% 1/32W ±300ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERJ-XGNJ240Y
Res Thick Film 01005 24 Ohm 5% 0.031W ±300ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-XGNJ200Y
Res Thick Film 01005 20 Ohm 5% 1/32W ±300ppm/°C Molded SMD SMD Punched Carrier T/R
Res Thick Film 0402 20 Ohm 5% 0.063W(1/16W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity SMW522RJT provided by its distributors.

SM Series 22 Ohm 5 W ±5 % ±200 ppm/°C Surface Mount Wirewound Resistor
Fixed Resistor, Wire Wound, 5W, 22ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
TE CONNECTIVITY / CGS SMW522RJT SMD Chip Resistor, Wirewound, 22 ohm, 500 V, SMD, 5 W,5%, SMW Series
Res Wirewound 22 Ohm 5% 5W ±200ppm/°C Molded SMD T/R
Avnet Japan
SM SERIES WIRE WOUND HIGH PWR SURFACE MNT RESISTOR 22OHM +/-5% 5W +/-200PPM/DEGC
Surface Mount Resistors, Power Resistor, 2 Termination, Taped & Reeled, 5 %, Wire Wound, Resistance Class Up to 1kΩ, 22 Ω, 5 W, ±200 ppm/°C, CGS SM
SMW5 22R 5% Resistance Value: 22 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Smd Power Resistor: 7 Watt & 200-2M Ohm | 22 Ω Wire Wound Power Resistor 5 % | Part Number: SMW522RJT | Internal Number: 5-1879233-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1879233-7