TE Connectivity SMW524RJT

Fixed Resistor, Wire Wound, 5W, 24ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
$ 0.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMW524RJT.

Sager Electronics

Technical Drawing3 pages2 years ago

Electro Sonic

TE Connectivity

IHS

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity SMW524RJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-05-18
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivitySMW522RJT
SM Series 22 Ohm 5 W ±5 % ±200 ppm/°C Surface Mount Wirewound Resistor
Res Thick Film 0402 22 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
MulticompMCRE000101
Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 24ohm, 25V, 1% +/-Tol, Surface Mount, 0201
MulticompMCRE000100
Res Thick Film 0201 22 Ohm 1% 0.05W(1/20W) ±200ppm/°C Epoxy Pad SMD Automotive T/R
Thick Film Chip Resistor 0402 SMD 24.9 Ohm 1% 0.063W(1/16W) 100ppm/C
Fixed Resistor, Thin Film, 0.15W, 24.9ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of TE Connectivity SMW524RJT provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 24ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
Res Wirewound 24 Ohm 5% 5W ±200ppm/C J-Lead SMD T/R
SM SERIES WIREWOUND SURFACE MOUNT RESISTOR 24OHMS +/-5% 5W +/-200PPM/DEGC
SMW5 24R 5% Resistance Value: 24 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Smd Power Resistor: 7 Watt & 0.10-500 Ohm | 24 Ω Wire Wound Power Resistor 5 % | Part Number: SMW524RJT | Internal Number: 5-1879233-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1879233-8