
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | RW2R0DAR470JET | 148 | 250 | |||||||||
| Onlinecomponents.com | RW2R0DAR470JET | 148 | 250 | Bulk | ||||||||
| Galco | RW2R0DAR470JET | 0 | 1 | 12h | ||||||||
| RS (Formerly Allied Electronics) | RW2R0DAR470JET | 0 | 1K | Bulk | 5h | |||||||
| Farnell | RW2R0DAR470JET | 0 | 1K | Tape & Reel | 12h |
Download Ohmite RW2R0DAR470JET symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Ohmite RW2R0DAR470JET provided by its distributors.
Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names: