TE Connectivity SMW5R43JT

Fixed Resistor, Wire Wound, 5W, 0.43ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
$ 0.611
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMW5R43JT.

IHS

Datasheet4 pages2 years ago
Datasheet9 pages6 years ago
Datasheet2 pages17 years ago

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-46.94%

CAD Models

Download TE Connectivity SMW5R43JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivitySMW5R47JT
Fixed Resistor, Wire Wound, 5W, 0.47ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
TE Connectivity / AMP1-1879233-5
Fixed Resistor, Wire Wound, 5W, 0.39ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
TE ConnectivitySMW2R39JT
Fixed Resistor, Wire Wound, 2W, 0.39ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2616
TE ConnectivitySMW3R47JT
Fixed Resistor, Wire Wound, 3W, 0.47ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
TE ConnectivitySMW3R39JT
Fixed Resistor, Wire Wound, 3W, 0.39ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
PanasonicERX-1HJR39H
Res Metal Film 0.39 Ohm 5% 1W ±350ppm/°C Molded SMD SMD Embossed Carrier T/R
PanasonicERX-1HJR47H
Res Metal Film 0.47 Ohm 5% 1W ±350ppm/°C Molded SMD SMD Embossed Carrier T/R
PanasonicERX-2HJR39H
Res Metal Film 0.39 Ohm 5% 2W ±350ppm/°C Molded SMD SMD Embossed Carrier T/R

Descriptions

Descriptions of TE Connectivity SMW5R43JT provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 0.43ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
Res Wirewound 0.43 Ohm 5% 5W ±200ppm/°C Molded SMD SMD T/R
Avnet Japan
Surface Mount Metal Film Resistor, Sm Se; |Cgs Te Connectivity SMW5R43JT
WIREWOUND SURFACE MOUNT RESISTOR 430MOHMS +/-5% 5W +/-200PPM/DEGC
RES, 0R43, 5%, 5W, WIREWOUND; Resistor Case Style: SMD; Resistance: 0.43ohm; Product Range: SMW Series; Voltage Rating: 500V; Resistor Element Material: Wirewound; Power Rating: 5W; Resistance Tolerance: ± 5%; Temperature Coeff
SMW5 R43 5% Resistance Value: .43 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W 0.43 Ω Wire Wound Power Resistor 5 % | Smd Power Resistor: 7 Watt & 0.10-500 Ohm | Part Number: SMW5R43JT | Internal Number: 1-1879233-6 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879233-6