What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity SMW3R47JT

Fixed Resistor, Wire Wound, 3W, 0.47ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122

$ 0.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMW3R47JT.

Master Electronics

Datasheet3 pages14 years ago
Datasheet6 pages12 years ago

IHS

JRH Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+64.97%

CAD Models

Download TE Connectivity SMW3R47JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE ConnectivitySMW2R51JT
Res Wirewound 510m Ohm 5% 2W ±200ppm/°C Molded SMD T/R
TE Connectivity1-1676966-7
Fixed Resistor, Wire Wound, 2W, 0.47ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
TE ConnectivitySMW5R47JT
Fixed Resistor, Wire Wound, 5W, 0.47ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329

Descriptions

Descriptions of TE Connectivity SMW3R47JT provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 0.47ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
Res Wirewound 0.47 Ohm 5% 3W ±200ppm/°C Molded SMD T/R
Avnet Japan
SMD Resistor Dimensions L x W x H: 10.5 x 5.5 x 5 mm Resistance technical notation: 0E47 Temperature range: -55 ... +200 °C Manufacturer Article n°: SMW3R47JT Construction form: SMD Resistor type: Wire resistor Rated voltage: 500 V Resistance: 0.47 Ohm
SMW3 R47 5% Resistance Value: .47 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W 0.47 Ω Wire Wound Power Resistor 5 % | Smd Power Resistor: 7 Watt & 0.10-500 Ohm | Part Number: SMW3R47JT | Internal Number: 1-1879021-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879021-7