Ohmite RHL5K0E

Rheostat, Rest 5 Kilohms, Wirewound, Pwr-rtg 25 W, Panel, Open Core, Tol 10%
$ 247.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite RHL5K0E.

Farnell

Datasheet3 pages9 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+71.11%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2007-04-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OhmiteRHS5K0E
RHS Series 5 kOhm ±10% 25 W Single Turn Rheostat Wirewound Potentiometer
OhmiteRHS5K0
Res Wirewound Rheostat 5K Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm) Solder Lug Panel Mount
OhmiteRES5K0E
RHEOSTAT, WW, REST 5 KILOHMS, PWR-RTG 12.5 W, CUR-RTG 0.05 A, LUG, SHAFT 0.125 IN, OPEN
Potentiometer, Wire Wound, 25W, 4700ohm, 343V, 10% +/-Tol, 1 Turn(s)
POTENTIOMETER CERMET 5 KOHMS 1 TURN NO LUG POWER 0.5W CERMET LINEAR 95 SERIES
Potentiometer, Cermet, 1W, 5000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Ohmite RHL5K0E provided by its distributors.

RHEOSTAT, REST 5 KILOHMS, WIREWOUND, PWR-RTG 25 W, PANEL, OPEN CORE, TOL 10%
Potentiometer, Wire Wound, 25W, 5000ohm, 10% +/-Tol, 1 Turn(s)
Res Wirewound Rheostat 5K Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (53.98 X 39.62 X 43.69mm) Solder Lug Panel Mount
Power Rheostats 25watts5Kohms 500VAC Locking Shaft
RHEOSTAT, 5K, 10%, 25W, PANEL;
POT 5K OHM 25W WIREWOUND LINEAR
Rheostat, Wirewound, 5Kohm, 25W; Rango De Producto:Serie Rhl; Resistencia De La Pista:5Kohm; Potencia Nominal:25W; Tipo De Ajuste:Slot Para Atornillador; Potenciómetro, Montaje:Panel; Número De Giros:1; Resistencia:5Kohm |Ohmite RHL5K0E
RHEOSTAT, WIREWOUND, 5KOHM, 25W; Track R; RHEOSTAT, WIREWOUND, 5KOHM, 25W; Track Resistance:5kohm; Track Taper:Linear; Power Rating:25W; Resistor Element Material:Wirewound; Adjustment Type:Side; Potentiometer Mounting:Panel; Leaded Process Compatible:Yes; No. of Turns:1

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV