Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite RHS5K0

Res Wirewound Rheostat 5K Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm) Solder Lug Panel Mount
$ 273.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite RHS5K0.

IHS

Datasheet3 pages10 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-52.51%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2011-05-12
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteRHS5K0E
RHS Series 5 kOhm ±10% 25 W Single Turn Rheostat Wirewound Potentiometer
OhmiteRES5K0E
RHEOSTAT, WW, REST 5 KILOHMS, PWR-RTG 12.5 W, CUR-RTG 0.05 A, LUG, SHAFT 0.125 IN, OPEN
OhmiteRJS5K0E
RHEOSTAT, WW, REST 5 KILOHMS, PWR-RTG 50 W, CUR-RTG 0.1 A, LUG, SHAFT 0.25 IN, OPEN
Potentiometer, Wire Wound, 25W, 4700ohm, 343V, 10% +/-Tol, 1 Turn(s)
POTENTIOMETER CERMET 5 KOHMS 1 TURN NO LUG POWER 0.5W CERMET LINEAR 95 SERIES
Potentiometer, Cermet, 1W, 5000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Ohmite RHS5K0 provided by its distributors.

Res Wirewound Rheostat 5K Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm) Solder Lug Panel Mount
Rheostat, 5K Ohm, 25 Watt, 0.07A
OHMITE RHS5K0 RHEOSTAT, WIREWOUND, 5KOHM, 25W
Potentiometer, Wire Wound, 25W, 10% +/-Tol
Rheostat 5000 Ohms Standard Shaft
POT 5K OHM 25W WIREWOUND LINEAR
Power Rheostats 25WATTS 5KOHMS
5KΩ ±10% 25W linear panel mount
RHEOSTAT, WIREWOUND, 5KOHM, 25W; Track Resistance:5kohm; Power Rating:25W; Product Range:RHS Series; Adjustment Type:Flatted; Resistance Tolerance:± 10% 01F7567

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV