Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 53RAA-R25-A13L

Potentiometer, Cermet, 1W, 5000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
$ 6.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 53RAA-R25-A13L.

IHS

Datasheet5 pages5 years ago

TME

Master Electronics

RS (Formerly Allied Electronics)

Arrow.cn

Inventory History

3 month trend:
-0.96%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2011-07-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LINEAR CERMET POTENTIOMETER W/6MM DIA.SHAFT,5KOHM,+/-10%,1W,+/-150PPM/C, PMNT
Potentiometer, Cermet, 1W, 5000Ohm, 10% +/-Tol, 150Ppm/Cel, 1 Turn(S) |Bourns 53CAA-E28-A13L
POTENTIOMETER CERMET 5 KOHMS 1 TURN NO LUG POWER 0.5W CERMET LINEAR 95 SERIES
Potentiometer, Cermet, 2W, 5000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 1.5W, 5000ohm, 86.6V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 0.75W, 5000ohm, 61.2V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Bourns 53RAA-R25-A13L provided by its distributors.

Potentiometer, Cermet, 1W, 5000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Res Cermet POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6mm (33.89 X 12.5 X 18.25mm) Solder Lug Panel Mount
Resistance kOhm = 5 / Tolerance = ±10 % / Power Rating W = 1 / Number of Turns = 2 / Number of Gangs = 1 / Rotation Angle ° = 290 / Track Taper = Linear / Orientation = Straight / Operating Temperature Min. °C = 1 / Operating Temperature Max. °C = 125 / Shaft Type = Slotted / Shaft Diameter mm = 6 / Shaft Length mm = 25 / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Series = 53 / Height mm = 13.25

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 53RAA-R25A-13L