Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay RT025AS4701KB

Potentiometer, Wire Wound, 25W, 4700ohm, 343V, 10% +/-Tol, 1 Turn(s)
$ 253.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RT025AS4701KB.

IHS

Datasheet4 pages7 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-32.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

OhmiteRHS5K0E
RHS Series 5 kOhm ±10% 25 W Single Turn Rheostat Wirewound Potentiometer
OhmiteRHS5K0
Res Wirewound Rheostat 5K Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm) Solder Lug Panel Mount
Res Cermet POT 4.7K Ohm 10% 3W 1(Elec)/1(Mech)Turn 6mm (19.7 X 45mm) Solder Lug Panel Mount Box
Potentiometer, Cermet, 1W, 4700ohm, 68.5V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 1W, 4700ohm, 68.5V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
OhmiteRJS5K0E
RHEOSTAT, WW, REST 5 KILOHMS, PWR-RTG 50 W, CUR-RTG 0.1 A, LUG, SHAFT 0.25 IN, OPEN

Descriptions

Descriptions of Vishay RT025AS4701KB provided by its distributors.

Potentiometer, Wire Wound, 25W, 4700ohm, 343V, 10% +/-Tol, 1 Turn(s)
Res Wirewound Rheostat 4.7K Ohm 10% 25W 1(Elec)/1(Mech)Turns 6mm (50 X 38 X 42mm) Solder Lug Panel Mount Bulk
VISHAY SFERNICE RT025AS4701KB RHEOSTAT, 25W 4K7
4.7KΩ ±10% 25W linear 300V panel mount 50mm*50mm*42mm
POT 4.7K OHM 25W WIREWOUND LIN
RHEOSTAT, 25W 4K7; Track Resistance:4.7kohm; Track Taper:Linear; No. of Turns:1; Resistance Tolerance:± 10%; Voltage Rating:343V; Power Rating:25W; Potentiometer Mounting:Panel; No. of Gangs:1; Adjustment Type:Shaft; SVHC:No SVHC (15-Dec-2010); Body Diameter:38mm; External Length / Height:28mm; Full Power Rating Temperature:25°C; Mechanical Angular Rotation Tolerance +:5°; Mechanical Angular Rotation Tolerance -:5°; Mounting Type:Panel; Operating Temperature Max:320°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +320°C; Proof Voltage:1000V; Resistance:4.7kohm; Resistor Element Material:Variable Rotary Wirewound; Rotation Mechanical Angle:300°; Series:RT; Shaft Diameter:6mm; Shaft Length - Metric:22mm; Termination Type:Radial Lugs; Tolerance +:10%; Tolerance -:10%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric