Ohmite PFR5K25R0

Res Wirewound 25 Ohm 10% 650W ±500ppm/C Screw Terminal Bolt-On/Bracket Mount
$ 207.43

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite PFR5K25R0.

IHS

Datasheet2 pages21 years ago

Sager Electronics

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1250%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-09-04

Related Parts

OhmiteL225J25RE
Res Wirewound 25 Ohm 5% 225W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL50J25RE
Res Wirewound 25 Ohm 5% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL175J25RE
Res Wirewound 25 Ohm 5% 175W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite PFR5K25R0 provided by its distributors.

Res Wirewound 25 Ohm 10% 650W ±500ppm/C Screw Terminal Bolt-On/Bracket Mount
Wirewound Resistors - Chassis Mount 1000watt 25ohm 10% High Power
Fixed Resistor, Wire Wound, 25ohm, 10% +/-Tol, 500ppm/Cel, Chassis Mount, 70
Through Hole Resistor, Pfr Series, 25 Ohm, 650 W, 10% |Ohmite PFR5K25R0
ROUNDWIRE POWER-RIB RESIST 10% | Ohmite PFR5K25R0
RESISTOR, 1000W, 25R; Resistance:25ohm; Resistance Tolerance:± 10%; Power Rating:1kW; Series:PFR; Temperature Coefficient:± 500ppm/°C; Resistor Element Material:Ceramic; No. of Pins:2; SVHC:No SVHC (18-Jun-2010); Operating Temperature Range:+25°C to +350°C

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV