Ohmite L50J25RE

Res Wirewound 25 Ohm 5% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 9.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite L50J25RE.

IHS

Datasheet2 pages4 years ago

Newark

Sager Electronics

Master Electronics

Farnell

Inventory History

3 month trend:
-34.58%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 9.48
$ 26.228
Stock
19,317
323
Authorized Distributors
6
4
Resistance
25 Ω
25 Ω
Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
-
Tolerance
5 %
5 %
Power Rating
50 W
50 W
Composition
Wirewound
-
Temperature Coefficient
260 ppm/°C
260 ppm/°C
Voltage Rating (DC)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteF40J25RE
Res Wirewound 25 Ohm 5% 40W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteL50J25R
Res Wirewound 25 Ohm 5% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL25J25R
Res Wirewound 25 Ohm 5% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteF20J25RE
Res Wirewound 25 Ohm 5% 20W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite L50J25RE provided by its distributors.

Res Wirewound 25 Ohm 5% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 50W, 25ohm, 1625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
L (270) Series 25 Ohm ±5% 50 W ±260 ppm/°C Chassis Mount Resistor
Wirewound Resistors - Chassis Mount 50watt 25ohm 5% High Power
±5% ±260ppm/℃ 25Ω 50W Plugins Bracket mounting 101.6mm(Length)*14.3mm(width)
RESISTOR;WIREWOUND;RES 25 OHMS;PWR-RTG 50 W;TOL 5%;LUG;VITREOUS ENAMEL
POWER RESISTOR,VITREOUS ENAMEL;25 OHM;RA
RS APAC
RES, 25R, 50W, SOLDER LUG, WIREWOUND;
RESISTOR, 25 OHM, 50 WATT, FIXED
L50J25RE, OHMITE MANUFACTURING
Resistor; Wirewound; Fixed; 25 Ohms; 50W; Plus or Minus 5 Percent Tolerance; 1625V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.562 in. Diameter x 4.000 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV