Descriptions of Ohmite L175J25RE provided by its distributors.
Res Wirewound 25 Ohm 5% 175W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 175W, 25ohm, 3595V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
RESISTOR, WIREWOUND, RES 25 OHMS, PWR-RTG 175 W, TOL 5%, LUG, VITREOUS ENAMEL
Resistor, Power, 25 Ohm, 175W, 5%, Resistance25Ohm, Product Rangel175
Wirewound Resistors - Chassis Mount 175watt 25ohm 5%
25Ω ±5% ±260ppm/°C 175W TH, Bracket Mount, 215.9mm L
RES, 25R, 175W, SOLDER LUG, WIREWOUND;
RESISTOR, 25 OHM, 175 WATT, FIXED,
L175J25RE, OHMITE MANUFACTURING
Resistor; Wirewound; Fixed; 25 Ohms; 175W; Plus or Minus 5 Percent Tolerance; 3595V; Plus or Minus 260 ppm/deg C; 25 deg C; 1.125 in. Diameter x 8.500 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
RESISTOR, POWER, 25 OHM, 175W, 5%; Resistance:25ohm; Product Range:L175 Series; Power Rating:175W; Resistance Tolerance:± 5%; Voltage Rating:3.595kV; Resistor Technology:Wirewound; Temperature Coeffic 64K4904