Ohmite L225J25RE

Res Wirewound 25 Ohm 5% 225W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 22.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite L225J25RE.

Newark

Datasheet2 pages5 years ago

Future Electronics

Master Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-39.51%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteL175J25RE
Res Wirewound 25 Ohm 5% 175W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL225J25R
Res Wirewound 25 Ohm 5% 225W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteL50J25RE
Res Wirewound 25 Ohm 5% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite L225J25RE provided by its distributors.

Res Wirewound 25 Ohm 5% 225W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 225W, 25ohm, 4595V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 225watt 25ohm 5% High Power
RESISTOR, WIREWOUND, RES 25 OHMS, PWR-RTG 225 W, TOL 5%, LUG, VITREOUS ENAMEL
±5% ±260ppm/℃ 25Ω 225W Plugins Bracket mounting 266.7mm(Length)
Solder Lug Power Resistors 225watts 25OHMS 5%
RESISTOR, WIREWOUND; 5%; 4595 V; 225 W;
RS APAC
RES, 25R, 225W, SOLDER LUG, WIREWOUND;
RESISTOR, 25 OHM, 225 WATT, FIXED,
PANEL - CHASSIS MOUNT RESISTORS;
L225J25RE, OHMITE MANUFACTURING
Resistor; Wirewound; Fixed; 25 Ohms; 225W; Plus or Minus 5 Percent Tolerance; 4595V; Plus or Minus 260 ppm/deg C; 25 deg C; 1.125 in. Diameter x 10.500 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
RESISTOR, POWER, 25 OHM, 225W, 5%; Resistance:25ohm; Product Range:L225 Series; Power Rating:225W; Resistance Tolerance:± 5%; Voltage Rating:4.595kV; Resistor Technology:Wirewound; Temperature Coeffic 64K4935

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV