Descriptions of Ohmite PFE5K6R80E provided by its distributors.
Res Wirewound 6.8 Ohm 10% 721W ±500ppm/C Screw Terminal Bolt-On/Bracket Mount
Fixed Resistor, Wire Wound, 721W, 6.8ohm, 10% +/-Tol, 500ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 721W 6.8ohm 10% High Power
WIREWOUND RESISTOR, 6.8 OHMS, 10%, 721 W, CLAMP TERMINALS, PFE SERIES
10% ¡À500ppm/¡æ 6.8¦¸ 721W 412.75mm*58.75mm
Resistor, Edgewound, 10%, 10.3
RS APAC
PFE5K6R80E, OHMITE MANUFACTURING
RES, 6R8, 10%, 721W, WIREWOUND;
EDGEWOUND POWER-RIB RESIST 10%
RESISTOR, WIREWOUND, 6.8OHM, 1KW, 10%; Resistance:6.8ohm; Resistance Tolerance:± 10%; Power Rating:721W; Temperature Coefficient:± 500ppm/°C; Resistor Element Material:Ceramic; Body Material:Ceramic; Filter Terminals:Clamp
Res, 6R8, 721W, Screw, Wirewound; Resistance:6.8Ohm; Product Range:Powr-Rib Pfe Series; Power Rating:721W; Resistance Tolerance:± 10%; Voltage Rating:-; Resistor Technology:Wirewound; Temperature Coefficient:± 500Ppm/°C Rohs Compliant: Yes |Ohmite PFE5K6R80E