TE Connectivity TE600B6R8J

Res Wirewound 6.8 Ohm 5% 600W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
$ 53.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TE600B6R8J.

IHS

Datasheet4 pages1 year ago

JRH Electronics

TE Connectivity

Electro Sonic

Master Electronics

CAD Models

Download TE Connectivity TE600B6R8J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity / AMP1-1879450-1
Fixed Resistor, Wire Wound, 500W, 6.8ohm, 58.3095V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1879446-1
Fixed Resistor, Wire Wound, 150W, 6.8ohm, 31.9374V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1879447-1
Fixed Resistor, Wire Wound, 200W, 6.8ohm, 36.8782V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1879455-1
Res Wirewound 6.8 Ohm 5% 1500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE ConnectivitySBCHE46R8J
Fixed Resistor, Wire Wound, 4W, 6.8ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1879450-1
Fixed Resistor, Wire Wound, 500W, 6.8ohm, 58.3095V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
OhmiteL12J6R8E
Res Wirewound 6.8 Ohm 5% 12W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 10W, 6.8ohm, 750V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
OhmiteTWW3J6R8E
Fixed Resistor, Wire Wound, 3W, 6.8ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1623732-1
Fixed Resistor, Wire Wound, 7W, 6.8ohm, 6.8993V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, 3228

Descriptions

Descriptions of TE Connectivity TE600B6R8J provided by its distributors.

Res Wirewound 6.8 Ohm 5% 600W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
Fixed Resistor, Wire Wound, 600W, 6.8ohm, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Te 600W 6R8 5% Bracket/ Box |Cgs Te Connectivity TE600B6R8J
Wirewound Resistors - Chassis Mount TE 600W 6R8 5% Bracket
5% ¡À440ppm/¡æ 6.8¦¸ 600W , 389mm*81mm
1-1879451-1, TE CONNECTIVITY/AMP BRAND
Chassis Mount Resistors, Power Resistor, 389 x 40 x 81 mm, 2 Termination, Loose Piece - Box, 5 %, Wire Wound, Resistance Class Up to 1kΩ, CGS TE
TE 600W 6R8 5% Bracket Resistance Value: 6.8 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 6.8 Ω Wire Wound 5 % Power Resistor | Part Number: TE600B6R8J | Internal Number: 1-1879451-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879451-1