TE Connectivity / AMP 1-1879455-1

Res Wirewound 6.8 Ohm 5% 1500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
$ 81.921
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1879455-1.

TE Connectivity

Datasheet40 pages15 years ago
Datasheet5 pages9 years ago
Datasheet6 pages12 years ago
Datasheet16 pages18 years ago
Datasheet5 pages8 years ago
Technical Drawing1 page10 years ago
Datasheet8 pages15 years ago

Electro Sonic

Master Electronics

CAD Models

Download TE Connectivity / AMP 1-1879455-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / AMP1-1879450-1
Fixed Resistor, Wire Wound, 500W, 6.8ohm, 58.3095V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1879447-1
Fixed Resistor, Wire Wound, 200W, 6.8ohm, 36.8782V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1879446-1
Fixed Resistor, Wire Wound, 150W, 6.8ohm, 31.9374V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivityTE600B6R8J
Res Wirewound 6.8 Ohm 5% 600W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP1-1879456-1
Fixed Resistor, Wire Wound, 2000W, 6.8ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivitySBCHE46R8J
Fixed Resistor, Wire Wound, 4W, 6.8ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1879450-1
Fixed Resistor, Wire Wound, 500W, 6.8ohm, 58.3095V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
OhmiteL12J6R8E
Res Wirewound 6.8 Ohm 5% 12W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 10W, 6.8ohm, 750V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
OhmiteTWW3J6R8E
Fixed Resistor, Wire Wound, 3W, 6.8ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1623732-1
Fixed Resistor, Wire Wound, 7W, 6.8ohm, 6.8993V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, 3228

Descriptions

Descriptions of TE Connectivity / AMP 1-1879455-1 provided by its distributors.

Res Wirewound 6.8 Ohm 5% 1500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
Fixed Resistor, Wire Wound, 1500W, 6.8ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Te 1500W 6R8 5% Bracket/ Box |Cgs Te Connectivity TE1500B6R8J
Wirewound Resistors - Chassis Mount TE 1500W 6R8 5% Bracket
5% ¡À440ppm/¡æ 6.8¦¸ 1.5KW 415mm*60mm
Chassis Mount Resistors, Power Resistor, 465 x 60 x 119 mm, 2 Termination, Loose Piece - Box, 5 %, Wire Wound, Resistance Class Up to 1kΩ, CGS TE
TE 1500W 6R8 5% Bracket Resistance Value: 6.8 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 6.8 Ω Wire Wound 5 % Power Resistor | Part Number: TE1500B6R8J | Internal Number: 1-1879455-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • TE1500B6R8J