Ohmite C300K6R3E

Res Wirewound 6.3 Ohm 10% 300W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 35.511
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite C300K6R3E.

IHS

Datasheet2 pages12 years ago

Farnell

Electro Sonic

DigiKey

Inventory History

3 month trend:
-62.06%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

OhmiteC300K6R3
Res Wirewound 6.3 Ohm 10% 300W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL12J6R8E
Res Wirewound 6.8 Ohm 5% 12W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite C300K6R3E provided by its distributors.

Res Wirewound 6.3 Ohm 10% 300W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 300watt 6.3ohm 10% High Power
RESISTOR, WIREWOUND, RES 6.3 OHMS, PWR-RTG300 W, TOL 10%, LUG, VITREOUS ENAMEL
Fixed Resistor, Wire Wound, 300W, 6.3ohm, 10% +/-Tol, Chassis Mount
Wirewound Res.-Chassis Mt. 300watt 6.3ohm 10% RoHS Compliant: Yes
10% ¡À400ppm/¡æ 6.3¦¸ 300W 215.9mm
PANEL - CHASSIS MOUNT RESISTORS;
RESISTOR, POWER, 6.3 OHM, 300W, 10%; Resistance:6.3ohm; Product Range:280 Series; Power Rating:300W; Resistance Tolerance:± 10%; Voltage Rating:-; Resistor Technology:Wirewound; Temperature Coefficien 64K4155

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV