Ohmite PFE5K1R60E

Wirewound Resistors - Chassis Mount 1.082kW 1.6ohm 10% High Power
$ 138.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite PFE5K1R60E.

IHS

Datasheet2 pages8 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-27.03%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-08-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

OhmiteC300K1R6E
Res Wirewound 1.6 Ohm 10% 300W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteE300K1R6E
Res Wirewound 1.6 Ohm 10% 300W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteC300K1R6
Res Wirewound 1.6 Ohm 10% 300W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
TE ConnectivityTE1200B1R5J
Res Wirewound 1.5 Ohm 5% 1200W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP1879452-3
Res Wirewound 1.5 Ohm 5% 750W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP1879447-3
Fixed Resistor, Wire Wound, 200W, 1.5ohm, 17.3205V, 5% +/-Tol, 440ppm/Cel, Chassis Mount

Descriptions

Descriptions of Ohmite PFE5K1R60E provided by its distributors.

Wirewound Resistors - Chassis Mount 1.082kW 1.6ohm 10% High Power
Fixed Resistor, Wire Wound, 1082W, 1.6ohm, 10% +/-Tol, 500ppm/Cel, Chassis Mount
Res Wirewound 1.6 Ohm 10% 1082W ±500ppm/C Screw Bolt-On/Bracket Mount
Wirewound Res.-Chassis Mt. 1.082kW 1.6ohm 10% RoHS Compliant: Yes
WIREWOUND RESISTOR, 1.6 OHMS, 10%, 1082 W, CLAMP TERMINALS, PFE SERIES
10% ¡À500ppm/¡æ 1.6¦¸ 1.082KW 454.02mm*58.75mm
Ceramic Composition Resistor; Resistance
RES CHAS MNT 1.6 OHM 10% 1082W
PFE5K1R60E, OHMITE MANUFACTURING
EDGEWOUND POWER-RIB RESIST 10%
RESISTOR, WIREWOUND, 1.6 OHM, 1KW, 10%; Resistance:1.6ohm; Resistance Tolerance:± 10%; Power Rating:1.081kW; Temperature Coefficient:± 500ppm/°C; Resistor Element Material:Ceramic; Body Material:Ceramic; Filter Terminals:Clamp

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • PFE5K1R60E.