Ohmite E300K1R6E

Res Wirewound 1.6 Ohm 10% 300W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 71.996
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite E300K1R6E.

IHS

Datasheet2 pages12 years ago

Farnell

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OhmiteE300K1R6
Res Wirewound 1.6 Ohm 10% 300W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite E300K1R6E provided by its distributors.

Res Wirewound 1.6 Ohm 10% 300W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
Resistor; Wirewound; Adjustable; 1.6 Ohms; 300W; Plus or Minus 10 Percent Tolerance; 6V; Plus or Minus 400 ppm/deg C; 25 deg C; 1.125 in. Diameter x 8.500 in. Length; Vitreous Enamel Coated Ceramic Core; Lug with Hole
Resistor, Power, 1.6 Ohm, 300W, 10%; Rango De Producto:Serie E300K; Resistencia:1.6Ohm; Potencia Nominal:300W; Tolerancia De Resistencia:± 10%; Tensión Nominal:-; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Ohmite E300K1R6E
RESISTOR, POWER, 1.6OHM, 300W, 10%; Resi; RESISTOR, POWER, 1.6OHM, 300W, 10%; Resistance:1.6ohm; Resistance Tolerance:± 10%; Power Rating:300W; Temperature Coefficient:± 400ppm/°C; Resistor Element Material:Wirewound; MSL:MSL 1 - Unlimited; Body Material:Ceramic

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV