Ohmite MCS3264R005FER

Fixed Resistor, METAL PLATE, 2W, 0.005ohm, 0.1V, 1% +/-Tol, Surface Mount, 2512
$ 0.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite MCS3264R005FER.

IHS

Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

Master Electronics

Farnell

Inventory History

3 month trend:
+6.82%

CAD Models

Download Ohmite MCS3264R005FER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-12-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE ConnectivityTLR3A20DR005FTDG
Res Metal Strip 2512 0.005 Ohm 1% 2W ±50ppm/C Pad SMD Automotive T/R
PanasonicERJMP4PF5M0U
Res Metal Plate 2512 0.005 Ohm 1% 2W ±75ppm/C Pad SMD Automotive T/R
TE ConnectivityTLR3A20DR0045FTDG
METAL STRIP SMNT FIXED RESISTOR 2512 CASE 4.5MOHM +/-1% 2W +/-50PPM/DEGC
PanasonicERJM1WSF5M0U
SMD Current Sense Resistor, 5 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Metal Plate
Res Current Sense Thick Film 2512 5m Ohm 1% 2W ±100ppm/°C Molded Emboss T/R
PanasonicERJMP4MF5M0U
Res Metal Plate 2512 0.005 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Ohmite MCS3264R005FER provided by its distributors.

Fixed Resistor, METAL PLATE, 2W, 0.005ohm, 0.1V, 1% +/-Tol, Surface Mount, 2512
Res Metal Alloy 2512 0.005 Ohm 1% 2W ±100ppm/C Pad SMD T/R
MCS FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±1% ±50ppm/C 5mOhm 2W
MCS Series 1225 5 mOhm ±1% 2 W ±50 ppm/°C Metal Alloy Chip Resistor
RESISTOR, METAL ELEMENT, RES 0.005 OHMS, PWR-RTG 2 W, TOL 1%, SMT, CURR-SENSE
CURRENT SENSE RES, 0R005, 1%, 2 W, 1225; Resistance: 0.005ohm; Product Range: MCS Series; Resistor Case Style: 1225 [3264 Metric]; Power Rating: 2W; Resistance Tole; Available until stocks are exhausted Alternative available
CURRENT SENSE RESISTOR, 0.005 OHM, 2W, 1%; Resistance:5mohm; Product Range:MCS Series; Resistor Case / Package:1225 [3264 Metric]; Power Rating:2W; Resistance Tolerance:± 1%; Resistor Technology:Metal Alloy; Product Length:6.4mm RoHS Compliant: Yes

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCS3264R005FER.