Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJMP4PF5M0U

Res Metal Plate 2512 0.005 Ohm 1% 2W ±75ppm/C Pad SMD Automotive T/R
EOL

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJMP4PF5M0U.

Panasonic

Datasheet4 pages9 years ago

element14 APAC

Newark

Farnell

CAD Models

Download Panasonic ERJMP4PF5M0U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-03-22
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2018-07-01
LTD Date2018-12-31
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

PanasonicERJMP4MF5M0U
Res Metal Plate 2512 0.005 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJMS4HF5M0U
Res Metal Plate 2512 0.005 Ohm 1% 3W ±75ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJMP4QF5M0U
Res Metal Plate 2512 0.005 Ohm 1% 3W ±75ppm/C Pad SMD Automotive T/R
Res Current Sense Thick Film 2512 5m Ohm 1% 2W ±100ppm/°C Molded Emboss T/R
Res 2512 0.005 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 2W, 0.005ohm, 0.1V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
PanasonicERJMP4MF5M0U
Res Metal Plate 2512 0.005 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJMS4HF5M0U
Res Metal Plate 2512 0.005 Ohm 1% 3W ±75ppm/C Pad SMD T/R Automotive AEC-Q200
Res Metal Plate 2512 0.005 Ohm 1% 2W ±75ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJM1WSF5M0U
SMD Current Sense Resistor, 5 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Metal Plate
TE ConnectivityTLR3A20DR005FTDG
Res Metal Strip 2512 0.005 Ohm 1% 2W ±50ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJMP4PF5M0U provided by its distributors.

Res Metal Plate 2512 0.005 Ohm 1% 2W ±75ppm/C Pad SMD Automotive T/R
Fixed Resistor, 2W, 0.005ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
2512 CURRENT SENSING RESISTOR, 2W; 2512 RESISTOR 2W 1% 0.005OHM
Panasonic ERJMP4PF5M0U - Current Sensing Chip Resistors
RES, CURRENT SENSE, AUTO, 0R005, 2512; Resistance: 0.005ohm; Product Range: ERJM Series; Resistor Case Style: 2512 [6432 Metric]; Power Rating: 2W; Resistance Tolerance: ± 1%; Resistor Element Material: -; Temperature Coeffici

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-MP4PF5M0U