Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity TLR3A20DR0045FTDG

Metal Strip Smnt Fixed Resistor 2512 Case 4.5MOHM +/-1% 2W +/-50PPM/DEGC
$ 0.63
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TLR3A20DR0045FTDG.

element14 APAC

Datasheet3 pages14 years ago

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity TLR3A20DR0045FTDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of TE Connectivity TLR3A20DR0045FTDG provided by its distributors.

METAL STRIP SMNT FIXED RESISTOR 2512 CASE 4.5MOHM +/-1% 2W +/-50PPM/DEGC
Smd Current Sense Resistors, Tlr Series, 0.0045 Ohm, 2 W, - 1%, 2512 [6432 Metric] Rohs Compliant: Yes |Te Connectivity TLR3A20DR0045FTDG
RESISTOR, R0045, 2.0W, 1%; Resistance:0.0045ohm; Power Rating:2W; Resistance Tolerance:± 1%; Resistor Case Style:2512 [6432 Metric]; Resistor Element Material:Metal Strip; Temperature Coefficient:± 50ppm/°C; Resistor Mounting:SMD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty