Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity TLR3A20DR005FTDG

Res Metal Strip 2512 0.005 Ohm 1% 2W ±50ppm/C Pad SMD Automotive T/R
$ 0.65
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TLR3A20DR005FTDG.

Newark

Datasheet3 pages14 years ago

Electro Sonic

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity TLR3A20DR005FTDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Res Metal Plate 2512 0.005 Ohm 1% 2W ±75ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJM1WSF5M0U
SMD Current Sense Resistor, 5 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Metal Plate
PanasonicERJMS4HF5M0U
Res Metal Plate 2512 0.005 Ohm 1% 3W ±75ppm/C Pad SMD T/R Automotive AEC-Q200
Res Current Sense Thick Film 2512 5m Ohm 1% 2W ±100ppm/°C Molded Emboss T/R
TE ConnectivityTLR3A20DR005FTDG
Res Metal Strip 2512 0.005 Ohm 1% 2W ±50ppm/C Pad SMD Automotive T/R
PanasonicERJMP4PF5M0U
Res Metal Plate 2512 0.005 Ohm 1% 2W ±75ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity TLR3A20DR005FTDG provided by its distributors.

Res Metal Strip 2512 0.005 Ohm 1% 2W ±50ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 2W, 0.005ohm, 0.1V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
Current Sense Resistors - SMD 0.005 OHM 1% 2W
METAL STRIP SMNT FIXED RESISTOR 2512 CASE 5MOHM +/-1% 2W +/-50PPM/DEGC
Res, Current Sense, 0R005, 1%, 2512; Resistance:5Mohm; Product Range:Tlr Series; Resistor Case/Package:2512 [6432 Metric]; Power Rating:2W; Resistance Tolerance:± 1%; Resistor Technology:Metal Film; Product Length:6.4Mm Rohs Compliant: Yes |Cgs Te Connectivity TLR3A20DR005FTDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879378-5