Ohmite LVK12R050FER

Thick Film Chip Resistor 50 mOhms 1% 500mW 1206 Anti-Corrosive Current Sense Moisture Resistant
$ 0.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite LVK12R050FER.

IHS

Datasheet3 pages2 years ago

Upverter

Sager Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
-7.54%

CAD Models

Download Ohmite LVK12R050FER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJ8CWFR047V
Res Thick Film 1206 0.047 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Res Metal Strip 1206 50m Ohm 1% 1/4W ±35ppm/°C Molded SMD Embossed Plastic T/R
Fixed Resistor, Metal Strip, 0.25W, 0.05ohm, 0.1118V, 1% +/-Tol, 35ppm/Cel, Surface Mount, 1206
PanasonicERJ8CWFR050V
Res Thick Film 1206 0.05 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJL08KF50MV
Res Thick Film 1206 0.05 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRL1206FR-070R05L
Res Thick Film 1206 0.05 Ohm 1% 1/4W ±1000ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Ohmite LVK12R050FER provided by its distributors.

Thick Film Chip Resistor 50 mOhms 1% 500mW 1206 Anti-Corrosive Current Sense Moisture Resistant
Res Metal Alloy 1206 0.05 Ohm 1% 0.5W(1/2W) ±50ppm/C Pad SMD T/R
LVK Series 1206 0.05 Ohm ±1% 0.5 W ±50 ppm/°C 4 Terminal Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.05ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR LVK 0.126Lx0.063W 3.20mmx1.60mm 0.5W 1/2W 50mOhm ±50ppm/C
RESISTOR, PRECISION, RES 0.050 OHMS, TOL 1%, 0.5W, CURRENT SENSE, 4 TERMINAL
CURRENT SENSE RES, 0R05, 1%, 500 MW; Resistance: 0.05ohm; Product Range: LVK Series; Resistor Case Style: 1206 [3216 Metric]; Power Rating: 500mW; Resistance Tolera; Available until stocks are exhausted Alternative available
Current Sense Resistor, 0.05 Ohm, 500Mw, 1%; Rango De Producto:Serie Lvk; Resistencia:0.05Ohm; Potencia Nominal:500Mw; Tolerancia De Resistencia:± 1%; Tipo De Resistencia:1206 [3216 Metric]; Tipo De Empaquetado:Cinta Precortada |Ohmite LVK12R050FER

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • LVK12R050FER.