Ohmite HS50 5K6 J

Fixed Resistor, Wire Wound, 50W, 5600ohm, 1250V, 5% +/-Tol, Chassis Mount
$ 3.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS50 5K6 J.

IHS

Datasheet2 pages12 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Fixed Resistor, Wire Wound, 9W, 5600ohm, 550V, 5% +/-Tol, 25ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 15W, 5600ohm, 265V, 5% +/-Tol, Chassis Mount
Fixed Resistor, Wire Wound, 2W, 5600ohm, 105.8301V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
TE ConnectivityTHS505K6J
Fixed Resistor, Wire Wound, 50W, 5600ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSA255K6J
Fixed Resistor, Wire Wound, 25W, 5600ohm, 550V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS255K6J
Fixed Resistor, Wire Wound, 25W, 5600ohm, 550V, 5% +/-Tol, 30ppm/Cel, Chassis Mount

Descriptions

Descriptions of Ohmite HS50 5K6 J provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 5600ohm, 1250V, 5% +/-Tol, Chassis Mount
Res 5.6K Ohm 5% 14/50W ±25ppm/C Aluminum Housed AXL Chassis Mount
HS50 SERIES ALUMINIUM HOUSED AXIAL PANEL MOUNT RESISTOR, 5.6KOHMS +/-5% 50W
5% ¡À25ppm/¡æ 5.6K¦¸ 50W 49.1mm*14.2mm*14.8mm
Wirewound Resistors - Chassis Mount
RES, 5K6, 50W, SOLDER, WIREWOUND; Resistance:5.6kohm; Product Range:HS Series; Power Rating:50W; Resistance Tolerance:± 5%; Voltage Rating:1.25kV; Resistor Element Type:Wirewound; Temperature Coeffici 73AC6514
Resistor Type = Wirewound / Resistance kOhm = 5.6 / Tolerance (±) % = 5 / Power Rating W = 50 / Voltage Rating - DC kV = 1.25 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Diameter mm = 14.2 / Body Length mm = 72.5 / Temperature Coefficient = 25 ppm/°C / Termination Type = Soldering / Body Height mm = 14.8 / Body Width mm = 28 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS50-5K6-J
  • HS505K6J