TE Connectivity THS255K6J

Fixed Resistor, Wire Wound, 25W, 5600ohm, 550V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
$ 2.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS255K6J.

IHS

Datasheet4 pages2 years ago

Farnell

element14 APAC

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+18.79%

CAD Models

Download TE Connectivity THS255K6J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2008-03-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityHSA255K6J
Fixed Resistor, Wire Wound, 25W, 5600ohm, 550V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS505K6J
Fixed Resistor, Wire Wound, 50W, 5600ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS105K6J
Fixed Resistor, Wire Wound, 10W, 5600ohm, 160V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS155K6J
Fixed Resistor, Wire Wound, 15W, 5600ohm, 265V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSA505K6J
Fixed Resistor, Wire Wound, 50W, 5600ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE Connectivity / AMP9-1625963-2
Res Wirewound 5.6K Ohm 5% 10W ±30ppm/C Aluminum Housed AXL Flange Mount
TE ConnectivityTHS255K6J
Fixed Resistor, Wire Wound, 25W, 5600ohm, 550V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSA255K6J
Fixed Resistor, Wire Wound, 25W, 5600ohm, 550V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 50W, 5600ohm, 1250V, 5% +/-Tol, Chassis Mount
Fixed Resistor, Wire Wound, 9W, 5600ohm, 550V, 5% +/-Tol, 25ppm/Cel, Chassis Mount
Ohmite25J5K6E
Res Wirewound 5.6K Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL

Descriptions

Descriptions of TE Connectivity THS255K6J provided by its distributors.

Fixed Resistor, Wire Wound, 25W, 5600ohm, 550V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
RES, WIREWOUND, 5K6, 25W, SOLDER; Resistance: 5.6kohm; Product Range: THS Series; Power Rating: 25W; Resistance Tolerance: ± 5%; Voltage Rating: 550V; Resistor Element Type: Wirewound; Temperature Coefficient
THS25 5K6 5% Resistance Value: 5.6K Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: 1kΩ – 1MΩ Through-Hole Resistor | 5.6K Ω Wire Wound 5 % Power Resistor | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1879075-3