Ohmite HS25 5K6 J

Fixed Resistor, Wire Wound, 9W, 5600ohm, 550V, 5% +/-Tol, 25ppm/Cel, Chassis Mount
$ 3.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS25 5K6 J.

IHS

Datasheet2 pages12 years ago
Datasheet2 pages13 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+51.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Fixed Resistor, Wire Wound, 15W, 5600ohm, 265V, 5% +/-Tol, Chassis Mount
Fixed Resistor, Wire Wound, 2W, 5600ohm, 105.8301V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 50W, 5600ohm, 1250V, 5% +/-Tol, Chassis Mount
TE ConnectivityTHS105K6J
Fixed Resistor, Wire Wound, 10W, 5600ohm, 160V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Ohmite25J5K6E
Res Wirewound 5.6K Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
TE ConnectivityTHS155K6J
Fixed Resistor, Wire Wound, 15W, 5600ohm, 265V, 5% +/-Tol, 30ppm/Cel, Chassis Mount

Descriptions

Descriptions of Ohmite HS25 5K6 J provided by its distributors.

Fixed Resistor, Wire Wound, 9W, 5600ohm, 550V, 5% +/-Tol, 25ppm/Cel, Chassis Mount
Res 5.6K Ohm 5% 9/25W ±25ppm/C Aluminum Housed AXL Chassis Mount
HS25 SERIES ALUMINIUM HOUSED AXIAL PANEL MOUNT RESISTOR, 5.6KOHMS +/-5% 25W
5% ¡À25ppm/¡æ 5.6K¦¸ 25W 27.3mm*14.2mm*14.8mm
Arcol HS25 5K6 J 25W Aluminium Clad Resistor
Wirewound Resistors - Chassis Mount
HS25 5K6 J, OHMITE MANUFACTURING
Res, 5K6, 25W, Solder, Wirewound; Resistance:5.6Kohm; Product Range:Hs Series; Power Rating:25W; Resistance Tolerance:± 5%; Voltage Rating:550V; Resistor Technology:Wirewound; Temperature Coefficient:± 25Ppm/°C; Product Length:27.3Mmrohs Compliant: Yes |Arcol HS255K6J
Resistor Type = Wire Resistor, Aluminium Case / Resistance kOhm = 5.6 / Tolerance (±) % = 5 / Power Rating W = 25 / Voltage Rating - DC V = 550 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 27.3 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 14.8 / Body Width mm = 28 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS25-5K6-J
  • HS255K6J