TE Connectivity HSA255K6J

Fixed Resistor, Wire Wound, 25W, 5600ohm, 550V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
$ 2.859
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA255K6J.

Sager Electronics

Technical Drawing1 page10 years ago

JRH Electronics

Master Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
-32.25%

CAD Models

Download TE Connectivity HSA255K6J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityTHS105K6J
Fixed Resistor, Wire Wound, 10W, 5600ohm, 160V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS105K6J
Fixed Resistor, Wire Wound, 10W, 5600ohm, 160V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS505K6J
Fixed Resistor, Wire Wound, 50W, 5600ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSA505K6J
Fixed Resistor, Wire Wound, 50W, 5600ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity HSA255K6J provided by its distributors.

Fixed Resistor, Wire Wound, 25W, 5600ohm, 550V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Chip Resistor, 5.6kΩ ±5% ±30ppm/°C, Through Hole, Flange Mount, 29mm × 28mm × 15mm
Wirewound Resistors - Chassis Mount Hsa2; |Te Connectivity Amp 1676625-9
ALUMINIUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR,5.6KOHM +/-5% 25W
Wirewound Resistors - Chassis Mount HSA25 5K6 5%
HSA255K6J, TE Connectivity / CGS Brand
PANEL - CHASSIS MOUNT RESISTORS;
HSA25 5K6 5% Resistance Value: 5.6K Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: 1kΩ – 1MΩ Power Resistors: Aluminum Housed & Hsa | 5.6K Ω Wire Wound 5 % Power Resistor | Part Number: HSA255K6J | Internal Number: 1676625-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1676625-9