Ohmite HS50 150R F

Resistor; Wirewound; 150 Ohms; 50 W; 1%; Lug; TCR 100 ppm/DegC; Aluminum Housed
$ 4.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS50 150R F.

IHS

Datasheet3 pages12 years ago
Datasheet2 pages13 years ago

Sager Electronics

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Fixed Resistor, Wire Wound, 9W, 150ohm, 550V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 15W, 150ohm, 265V, 1% +/-Tol, Chassis Mount
Res Wirewound 150 Ohm 1% 5/10W ±100ppm/C Aluminum Housed AXL Chassis Mount
PAC FIXED RESISTOR Axial Through Hole Resistor ±1% ±100ppm/C 150Ohm 5W
Fixed Resistor, Wire Wound, 1W, 150ohm, 12.2474V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 150ohm, 21.2132V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 50W, 150ohm, 86.6025V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Ohmite850F150
Fixed Resistor, Wire Wound, 50W, 150ohm, 1170V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Res Wirewound 150 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
Ohmite850F150E
Res Wirewound 150 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 50W, 150ohm, 86.6025V, 1% +/-Tol, Chassis Mount
Ohmite805F150
Res Wirewound 150 Ohm 1% 5W ±20ppm/C Aluminum Housed AXL Chassis Mount

Descriptions

Descriptions of Ohmite HS50 150R F provided by its distributors.

Resistor;Wirewound;150 Ohms;50 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Res Wirewound 150 Ohm 1% 14/50W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 50W, 150ohm, 1250V, 1% +/-Tol, 100ppm/Cel
1% ¡À100ppm/¡æ 150¦¸ 50W 49.1mm*14.2mm*14.8mm
Wirewound Resistors - Chassis Mount
HS50 150R F, OHMITE MANUFACTURING
Res, 150R, 50W, Solder, Wirewound; Resistance:150Ohm; Product Range:Hs Series; Power Rating:50W; Resistance Tolerance:± 1%; Voltage Rating:1.25Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C; Product Width:28Mmrohs Compliant: Yes |Arcol HS50150RF
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 150 / Tolerance (±) % = 1 / Power Rating W = 50 / Voltage Rating - DC kV = 1.25 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Diameter mm = 14.2 / Body Length mm = 49.1 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 14.8 / Body Width mm = 29.7 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS50 150R F.
  • HS50-150R-F
  • HS50-150RF
  • HS50150RF